0/4 Receiver RS422, RS423 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST26C32ABDR

DigiKey Part Number
497-2066-2-ND - Tape & Reel (TR)
497-2066-1-ND - Cut Tape (CT)
497-2066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST26C32ABDR
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST26C32ABDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20Mbps
Manufacturer
STMicroelectronics
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SO
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
60 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM26C32QDRTexas Instruments12,383296-47737-1-ND¥12.52000Similar
DS26C32ATM/NOPBTexas Instruments4,515DS26C32ATM/NOPB-ND¥24.51000Similar
In-Stock: 3,148
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥7.43500¥74.35
25¥6.72160¥168.04
100¥5.94430¥594.43
250¥5.57280¥1,393.20
500¥5.34920¥2,674.60
1,000¥5.24591¥5,245.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.97042¥12,426.05
5,000¥4.85318¥24,265.90
7,500¥4.79448¥35,958.60
12,500¥4.72947¥59,118.38
17,500¥4.69145¥82,100.38
Manufacturers Standard Package