AM26C32QDR | |
---|---|
DigiKey Part Number | 296-47737-2-ND - Tape & Reel (TR) 296-47737-1-ND - Cut Tape (CT) 296-47737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32QDR |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥9.15340 | ¥915.34 |
250 | ¥8.55676 | ¥2,139.19 |
500 | ¥7.56180 | ¥3,780.90 |
1,000 | ¥5.96984 | ¥5,969.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57185 | ¥13,929.63 |
5,000 | ¥5.29326 | ¥26,466.30 |
12,500 | ¥5.09426 | ¥63,678.25 |