AM26C32QDG4 | |
---|---|
DigiKey Part Number | 296-32828-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32QDG4 |
Description | IC RECEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32QDG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38400 | ¥153.84 |
40 | ¥14.51000 | ¥580.40 |
120 | ¥12.36258 | ¥1,483.51 |
280 | ¥11.60800 | ¥3,250.24 |
520 | ¥10.15702 | ¥5,281.65 |