16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0106PWR

DigiKey Part Number
296-23759-2-ND - Tape & Reel (TR)
296-23759-1-ND - Cut Tape (CT)
296-23759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106PWR
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0106PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥9.97500¥99.75
25¥9.06120¥226.53
100¥8.05340¥805.34
250¥7.57364¥1,893.41
500¥7.44738¥3,723.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.84971¥13,699.42
4,000¥6.68837¥26,753.48
6,000¥6.60756¥39,645.36
10,000¥6.51799¥65,179.90
Manufacturers Standard Package