16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32QDR

DigiKey Part Number
296-47737-2-ND - Tape & Reel (TR)
296-47737-1-ND - Cut Tape (CT)
296-47737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C32QDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C32QDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,684
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.22000¥12.22
10¥8.91100¥89.11
25¥8.08080¥202.02
100¥7.16090¥716.09
250¥6.72220¥1,680.55
500¥6.45830¥3,229.15
1,000¥6.24092¥6,240.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.01140¥15,028.50
5,000¥5.87308¥29,365.40
7,500¥5.80380¥43,528.50
12,500¥5.72707¥71,588.38
Manufacturers Standard Package