4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31MDREP

DigiKey Part Number
296-23457-2-ND - Tape & Reel (TR)
296-23457-1-ND - Cut Tape (CT)
296-23457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C31MDREP
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C31MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,981
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.94000¥74.94
10¥58.07700¥580.77
25¥53.85680¥1,346.42
100¥49.21740¥4,921.74
250¥48.06568¥12,016.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.41658¥108,541.45
Manufacturers Standard Package

Other Suppliers on DigiKey

2,339In Stock
Ships from Rochester Electronics, LLC