
SN74LVC14ADT | |
|---|---|
DigiKey Part Number | 296-31905-2-ND - Tape & Reel (TR) 296-31905-1-ND - Cut Tape (CT) 296-31905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADT |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADT Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.26960 | ¥131.74 |
| 100 | ¥4.63950 | ¥463.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.34008 | ¥1,085.02 |
| 500 | ¥4.15948 | ¥2,079.74 |
| 750 | ¥4.06895 | ¥3,051.71 |
| 1,250 | ¥3.96874 | ¥4,960.93 |
| 1,750 | ¥3.91010 | ¥6,842.68 |
| 2,500 | ¥3.85372 | ¥9,634.30 |





