
SN74HC74QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24550-2-ND - Tape & Reel (TR) 296-24550-1-ND - Cut Tape (CT) 296-24550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74QPWRG4Q1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.48000 | ¥5.48 |
| 10 | ¥3.85800 | ¥38.58 |
| 25 | ¥3.45960 | ¥86.49 |
| 100 | ¥3.01980 | ¥301.98 |
| 250 | ¥2.81040 | ¥702.60 |
| 500 | ¥2.68412 | ¥1,342.06 |
| 1,000 | ¥2.63083 | ¥2,630.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.49494 | ¥4,989.88 |
| 4,000 | ¥2.42462 | ¥9,698.48 |
| 6,000 | ¥2.38940 | ¥14,336.40 |
| 10,000 | ¥2.35036 | ¥23,503.60 |
| 14,000 | ¥2.32756 | ¥32,585.84 |
| 20,000 | ¥2.30562 | ¥46,112.40 |






