74VHC123AMX | ||
---|---|---|
DigiKey Part Number | 74VHC123AMXTR-ND - Tape & Reel (TR) 74VHC123AMXCT-ND - Cut Tape (CT) 74VHC123AMXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC123AMX | |
Description | IC MULTIVIBRATOR 8.1NS 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 8.1 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | 74VHC123AMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 8.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.20400 | ¥102.04 |
25 | ¥9.68720 | ¥242.18 |
100 | ¥7.43930 | ¥743.93 |
250 | ¥6.57404 | ¥1,643.51 |
500 | ¥6.22810 | ¥3,114.05 |
1,000 | ¥4.84401 | ¥4,844.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60183 | ¥11,504.57 |
5,000 | ¥4.42883 | ¥22,144.15 |
12,500 | ¥4.29042 | ¥53,630.25 |