74HC4538D,653 | ||
---|---|---|
DigiKey Part Number | 1727-6339-2-ND - Tape & Reel (TR) 1727-6339-1-ND - Cut Tape (CT) 1727-6339-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4538D,653 | |
Description | IC MULTIVIBRATOR 25NS 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 25 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4538D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.98000 | ¥99.50 |
100 | ¥3.18360 | ¥318.36 |
250 | ¥2.95604 | ¥739.01 |
500 | ¥2.50122 | ¥1,250.61 |
1,000 | ¥1.93281 | ¥1,932.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76222 | ¥4,405.55 |
5,000 | ¥1.64854 | ¥8,242.70 |
12,500 | ¥1.53485 | ¥19,185.62 |
25,000 | ¥1.45526 | ¥36,381.50 |