
RPX-1.5-R | |
|---|---|
DigiKey Part Number | 945-RPX-1.5-RTR-ND - Tape & Reel (TR) 945-RPX-1.5-RCT-ND - Cut Tape (CT) 945-RPX-1.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPX-1.5-R |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPX-1.5-R Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 87% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 16-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 4V | Supplier Device Package 16-QFN (5x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 5 | ¥37.48000 | ¥187.40 |
| 10 | ¥36.87600 | ¥368.76 |
| 25 | ¥36.09040 | ¥902.26 |
| 50 | ¥35.50480 | ¥1,775.24 |
| 100 | ¥34.92920 | ¥3,492.92 |
| 250 | ¥34.18024 | ¥8,545.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥33.62382 | ¥16,811.91 |
| 1,000 | ¥33.07569 | ¥33,075.69 |
| 1,500 | ¥32.75889 | ¥49,138.33 |
| 2,500 | ¥32.36390 | ¥80,909.75 |











