
MPM3515GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1759-2-ND - Tape & Reel (TR) 1589-1759-1-ND - Cut Tape (CT) 1589-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3515GQV-Z |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3515GQV-Z Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-PowerLQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 17-QFN (3x5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.19500 | ¥321.95 |
| 25 | ¥29.67600 | ¥741.90 |
| 100 | ¥26.90890 | ¥2,690.89 |
| 250 | ¥25.68596 | ¥6,421.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.44742 | ¥58,618.55 |








