
TPSM33610S5QRDNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSM33610S5QRDNRQ1TR-ND - Tape & Reel (TR) 296-TPSM33610S5QRDNRQ1CT-ND - Cut Tape (CT) 296-TPSM33610S5QRDNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33610S5QRDNRQ1 |
Description | AUTOMOTIVE, 3V TO 36V INPUT, 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 3V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | 93.22% | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 11-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | |
Supplier Device Package | 11-QFN-FCMOD (4.5x3.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.70500 | ¥177.05 |
| 25 | ¥16.20480 | ¥405.12 |
| 100 | ¥14.55840 | ¥1,455.84 |
| 250 | ¥13.77228 | ¥3,443.07 |
| 500 | ¥13.29878 | ¥6,649.39 |
| 1,000 | ¥12.90903 | ¥12,909.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.42759 | ¥37,282.77 |
| 6,000 | ¥12.19200 | ¥73,152.00 |




