Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 5A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3550EGLE

DigiKey Part Number
1589-2043-ND
Manufacturer
Manufacturer Product Number
MPM3550EGLE
Description
DC DC CONVERTER 1-12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 12V 5A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3550EGLE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
94.6%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
18-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.47" L x 0.47" W x 0.17" H (12.0mm x 12.0mm x 4.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
18-LGA (12x12)
Voltage - Output 1
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.98000¥99.98
10¥78.40000¥784.00
25¥73.01080¥1,825.27
100¥67.09120¥6,709.12
250¥64.26880¥16,067.20
840¥61.49451¥51,655.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.