Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 16V 0.8 ~ 16V 3A, 3A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM64406RCHR

DigiKey Part Number
296-TPSM64406RCHRTR-ND - Tape & Reel (TR)
296-TPSM64406RCHRCT-ND - Cut Tape (CT)
296-TPSM64406RCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM64406RCHR
Description
HIGH-DENSITY, 36V, 0.8V-TO-16V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 16V 0.8 ~ 16V 3A, 3A 3V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A, 3A
Mfr
Power (Watts)
96 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, Remote On/Off
Type
Non-Isolated PoL Module
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Efficiency
91.5%
Voltage - Input (Min)
3V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
36V
Package / Case
28-PowerFQFN Module
Voltage - Output 1
Size / Dimension
0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm)
Voltage - Output 2
0.8 ~ 16V
Supplier Device Package
28-QFN-FCMOD (6.5x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.94000¥127.94
10¥100.92500¥1,009.25
25¥94.17320¥2,354.33
100¥86.74500¥8,674.50
250¥86.63884¥21,659.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥79.31595¥79,315.95
Manufacturers Standard Package