Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G74RSER

DigiKey Part Number
296-27280-2-ND - Tape & Reel (TR)
296-27280-1-ND - Cut Tape (CT)
296-27280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G74RSER
Description
IC FF D-TYPE SINGLE 1BIT 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G74RSER Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Set(Preset) and Reset
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-UQFN (1.5x1.5)
Number of Bits per Element
1
Package / Case
8-UFQFN
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.47300¥34.73
25¥3.11280¥77.82
100¥2.71420¥271.42
250¥2.52400¥631.00
500¥2.40954¥1,204.77
1,000¥2.35348¥2,353.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.15556¥10,777.80
10,000¥2.10615¥21,061.50
15,000¥2.08141¥31,221.15
25,000¥2.05400¥51,350.00
35,000¥2.03799¥71,329.65
Manufacturers Standard Package

Other Suppliers on DigiKey

6,817In Stock
Ships from Rochester Electronics, LLC