
TPS22946YZPR | |
|---|---|
DigiKey Part Number | 296-25219-2-ND - Tape & Reel (TR) 296-25219-1-ND - Cut Tape (CT) 296-25219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22946YZPR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22946YZPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Rds On (Typ) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.62V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.46917 | ¥13,407.51 |
| 6,000 | ¥4.36507 | ¥26,190.42 |
| 9,000 | ¥4.31292 | ¥38,816.28 |
| 15,000 | ¥4.25516 | ¥63,827.40 |
| 21,000 | ¥4.22140 | ¥88,649.40 |











