
TPS3840PL20DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL20DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL20DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL20DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL20DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL20DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥5.96300 | ¥59.63 |
| 25 | ¥5.37520 | ¥134.38 |
| 100 | ¥4.72800 | ¥472.80 |
| 250 | ¥4.41840 | ¥1,104.60 |
| 500 | ¥4.23166 | ¥2,115.83 |
| 1,000 | ¥4.09566 | ¥4,095.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.88822 | ¥11,664.66 |
| 6,000 | ¥3.79534 | ¥22,772.04 |
| 9,000 | ¥3.74884 | ¥33,739.56 |
| 15,000 | ¥3.69731 | ¥55,459.65 |
| 21,000 | ¥3.66719 | ¥77,010.99 |





