
TPS3840PL18DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL18DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL18DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL18DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL18DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥5.23700 | ¥52.37 |
| 25 | ¥4.70920 | ¥117.73 |
| 100 | ¥4.12990 | ¥412.99 |
| 250 | ¥3.85404 | ¥963.51 |
| 500 | ¥3.68768 | ¥1,843.84 |
| 1,000 | ¥3.55070 | ¥3,550.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.38143 | ¥10,144.29 |
| 6,000 | ¥3.29862 | ¥19,791.72 |
| 9,000 | ¥3.25714 | ¥29,314.26 |
| 15,000 | ¥3.21119 | ¥48,167.85 |
| 21,000 | ¥3.18432 | ¥66,870.72 |


