0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26C32ATM/NOPB

DigiKey Part Number
DS26C32ATM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS26C32ATM/NOPB
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26C32ATM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,916
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.56000¥22.56
10¥16.76900¥167.69
48¥14.49250¥695.64
144¥13.39757¥1,929.25
288¥12.86226¥3,704.33
528¥12.47227¥6,585.36
1,008¥12.12329¥12,220.28
2,544¥11.72200¥29,820.77
5,040¥11.48600¥57,889.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.