DS26C31TMX/NOPB | ||
---|---|---|
DigiKey Part Number | DS26C31TMX/NOPBTR-ND - Tape & Reel (TR) DS26C31TMX/NOPBCT-ND - Cut Tape (CT) DS26C31TMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS26C31TMX/NOPB | |
Description | IC DRIVER 4/0 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS26C31TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.48000 | ¥13.48 |
10 | ¥12.10900 | ¥121.09 |
25 | ¥11.42320 | ¥285.58 |
100 | ¥9.73250 | ¥973.25 |
250 | ¥9.13852 | ¥2,284.63 |
500 | ¥7.99620 | ¥3,998.10 |
1,000 | ¥6.62542 | ¥6,625.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.16849 | ¥15,421.23 |
5,000 | ¥5.94003 | ¥29,700.15 |
12,500 | ¥5.71157 | ¥71,394.62 |