
LT6105CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6105CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6105CMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6105CMS8#PBF Models |
Category | Current - Supply 240µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.85 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-MSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥23.25500 | ¥232.55 |
| 50 | ¥20.19960 | ¥1,009.98 |
| 100 | ¥19.25530 | ¥1,925.53 |
| 250 | ¥18.25728 | ¥4,564.32 |
| 500 | ¥17.65574 | ¥8,827.87 |
| 1,000 | ¥17.16072 | ¥17,160.72 |
| 2,500 | ¥16.63810 | ¥41,595.25 |
| 5,000 | ¥16.32319 | ¥81,615.95 |



