LT6105IMS8#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6105IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT6105IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LT6105IMS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6105IMS8#TRPBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6105IMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.65000 | ¥30.65 |
10 | ¥27.55200 | ¥275.52 |
25 | ¥26.05120 | ¥651.28 |
100 | ¥22.57660 | ¥2,257.66 |
250 | ¥21.41888 | ¥5,354.72 |
500 | ¥19.21894 | ¥9,609.47 |
1,000 | ¥16.20879 | ¥16,208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.39834 | ¥38,495.85 |
5,000 | ¥14.81946 | ¥74,097.30 |