LT6105 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT6105 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
DC1192A

DC1192A

DigiKey Part Number
DC1192A-ND
Manufacturer
Manufacturer Product Number
DC1192A
Description
EVAL BOARD FOR LT6105
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT6105 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100kHz
Manufacturer
Analog Devices Inc.
Current - Output / Channel
1mA
Packaging
Box
Current - Supply (Main IC)
240µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.85V ~ 36V
Channels per IC
1 - Single
Utilized IC / Part
LT6105
Amplifier Type
Current Sense
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
2V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥644.07000¥644.07
Manufacturers Standard Package