Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6105IDCB#TRMPBF

DigiKey Part Number
505-LT6105IDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6105IDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LT6105IDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6105IDCB#TRMPBF
Description
IC CURRENT SENSE 1 CIRCUIT 6DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6105IDCB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
250µA
Mfr
Current - Output / Channel
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.85 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
6-WFDFN Exposed Pad
-3db Bandwidth
100 kHz
Supplier Device Package
6-DFN (2x3)
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.95000¥259.50
25¥23.86320¥596.58
100¥21.56170¥2,156.17
250¥20.46464¥5,116.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.80372¥9,901.86
1,000¥19.25949¥19,259.49
1,500¥18.98695¥28,480.42
2,500¥18.68500¥46,712.50
3,500¥18.50859¥64,780.07
Manufacturers Standard Package