ABS06W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS06W Series
Abracon: Who We Are Today

ABS06-32.768KHZ-T

DigiKey Part Number
535-10104-2-ND - Tape & Reel (TR)
535-10104-1-ND - Cut Tape (CT)
535-10104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148,783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.28000¥6.28
10¥5.44100¥54.41
25¥5.14360¥128.59
50¥4.93200¥246.60
100¥4.72850¥472.85
250¥4.47144¥1,117.86
500¥4.16582¥2,082.91
1,000¥4.10901¥4,109.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.84306¥11,529.18
6,000¥3.68429¥22,105.74
9,000¥3.59454¥32,350.86
15,000¥3.48463¥52,269.45
21,000¥3.41412¥71,696.52
Manufacturers Standard Package