LT6105HDCB#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT6105HDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LT6105HDCB#TRPBFCT-ND - Cut Tape (CT) 505-LT6105HDCB#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6105HDCB#TRPBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6105HDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.36100 | ¥323.61 |
25 | ¥30.59440 | ¥764.86 |
100 | ¥26.51620 | ¥2,651.62 |
250 | ¥25.15608 | ¥6,289.02 |
500 | ¥22.57258 | ¥11,286.29 |
1,000 | ¥19.03715 | ¥19,037.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.08529 | ¥45,213.22 |