MAX17502HAUD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17502HAUD+
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8527EUD+T

DigiKey Part Number
MAX8527EUD+TTR-ND - Tape & Reel (TR)
MAX8527EUD+TCT-ND - Cut Tape (CT)
MAX8527EUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8527EUD+T
Description
IC REG LINEAR POS ADJ 2A 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX8527EUD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 2A
Current - Output
Current - Quiescent (Iq)
440 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,785
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.88000¥62.88
10¥48.56500¥485.65
25¥44.98080¥1,124.52
100¥41.04040¥4,104.04
250¥39.16276¥9,790.69
500¥38.03114¥19,015.57
1,000¥37.09963¥37,099.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.57723¥83,943.07
Manufacturers Standard Package