LTC1968IMS8#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC1968IMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1968IMS8#PBF | |
Description | IC RMS TO DC CONVERTER 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RMS to DC Converter 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1968IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 2.3 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1968 Datasheet |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LTC1968IMS8#PBF |
PCN Design/Specification | |
HTML Datasheet | LTC1968 Datasheet |
EDA Models | LTC1968IMS8#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.61000 | ¥148.61 |
10 | ¥136.59900 | ¥1,365.99 |
50 | ¥130.93580 | ¥6,546.79 |
100 | ¥115.36540 | ¥11,536.54 |
250 | ¥109.70328 | ¥27,425.82 |
500 | ¥102.62582 | ¥51,312.91 |
Attribute | Description |
---|---|
Other Names | -2735-LTC1968IMS8#PBF LTC1968IMS8PBF 505-LTC1968IMS8#PBF LTC1968IMS8#PBF-ND |
Standard Package | 50 |