Direct
Similar

BAS19-7-F | |
|---|---|
DigiKey Part Number | BAS19-FDITR-ND - Tape & Reel (TR) BAS19-FDICT-ND - Cut Tape (CT) BAS19-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-7-F |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-E3-08 | Vishay General Semiconductor - Diodes Division | 7,292 | 112-BAS19-E3-08CT-ND | ¥2.98000 | Direct |
| BAS19,215 | Nexperia USA Inc. | 6,044 | 1727-4233-1-ND | ¥1.16000 | Similar |
| BAS19,235 | Nexperia USA Inc. | 5,423 | 1727-BAS19,235CT-ND | ¥1.24000 | Similar |
| BAS19LT1G | onsemi | 24,827 | BAS19LT1GOSCT-ND | ¥1.08000 | Similar |
| BAS19LT3G | onsemi | 47,369 | BAS19LT3GOSCT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61360 | ¥61.36 |
| 500 | ¥0.44642 | ¥223.21 |
| 1,000 | ¥0.39208 | ¥392.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32281 | ¥968.43 |
| 6,000 | ¥0.28780 | ¥1,726.80 |
| 9,000 | ¥0.26992 | ¥2,429.28 |
| 15,000 | ¥0.24981 | ¥3,747.15 |
| 21,000 | ¥0.23789 | ¥4,995.69 |
| 30,000 | ¥0.22629 | ¥6,788.70 |





