BAS19-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-BAS19-E3-08TR-ND - Tape & Reel (TR) 112-BAS19-E3-08CT-ND - Cut Tape (CT) 112-BAS19-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS19-E3-08 | |
Description | DIODE GP 100V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS19-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48682 | ¥243.41 |
1,000 | ¥0.33831 | ¥338.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20611 | ¥618.33 |
6,000 | ¥0.19118 | ¥1,147.08 |
9,000 | ¥0.16419 | ¥1,477.71 |