74HC595D | ||
---|---|---|
DigiKey Part Number | 74HC595DTR-ND - Tape & Reel (TR) 74HC595DCT-ND - Cut Tape (CT) 74HC595DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC595D | |
Description | IC SHIFT REGISTER 8BIT 16SOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC595D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.88100 | ¥28.81 |
25 | ¥2.63680 | ¥65.92 |
100 | ¥1.96370 | ¥196.37 |
250 | ¥1.77944 | ¥444.86 |
500 | ¥1.47260 | ¥736.30 |
1,000 | ¥1.10440 | ¥1,104.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01238 | ¥2,530.95 |
5,000 | ¥0.95104 | ¥4,755.20 |
12,500 | ¥0.88967 | ¥11,120.88 |
25,000 | ¥0.81604 | ¥20,401.00 |
62,500 | ¥0.78537 | ¥49,085.62 |