74HC595D-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-1011-2-ND - Tape & Reel (TR) 1727-1011-1-ND - Cut Tape (CT) 1727-1011-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC595D-Q100,118 | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC595D-Q100,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥2.83400 | ¥70.85 |
100 | ¥2.26820 | ¥226.82 |
250 | ¥2.10620 | ¥526.55 |
500 | ¥1.78208 | ¥891.04 |
1,000 | ¥1.37712 | ¥1,377.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25560 | ¥3,139.00 |
5,000 | ¥1.17461 | ¥5,873.05 |
12,500 | ¥1.09360 | ¥13,670.00 |
25,000 | ¥1.03689 | ¥25,922.25 |
62,500 | ¥1.01259 | ¥63,286.88 |