74HC597D,653 | ||
---|---|---|
DigiKey Part Number | 1727-6341-2-ND - Tape & Reel (TR) 1727-6341-1-ND - Cut Tape (CT) 1727-6341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC597D,653 | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC597D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.56400 | ¥45.64 |
25 | ¥4.28840 | ¥107.21 |
100 | ¥3.50130 | ¥350.13 |
250 | ¥3.25188 | ¥812.97 |
500 | ¥2.76770 | ¥1,383.85 |
1,000 | ¥2.21414 | ¥2,214.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00656 | ¥5,016.40 |
5,000 | ¥1.86818 | ¥9,340.90 |
12,500 | ¥1.79900 | ¥22,487.50 |
25,000 | ¥1.72980 | ¥43,245.00 |