


MC74HC597ADR2G | |
|---|---|
DigiKey Part Number | MC74HC597ADR2GOSTR-ND - Tape & Reel (TR) MC74HC597ADR2GOSCT-ND - Cut Tape (CT) MC74HC597ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADR2G |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.76200 | ¥27.62 |
| 25 | ¥2.46440 | ¥61.61 |
| 100 | ¥2.13860 | ¥213.86 |
| 250 | ¥1.98316 | ¥495.79 |
| 500 | ¥1.88970 | ¥944.85 |
| 1,000 | ¥1.82461 | ¥1,824.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.73150 | ¥4,328.75 |
| 5,000 | ¥1.68253 | ¥8,412.65 |





