AD768ARZ | ||
---|---|---|
DigiKey Part Number | AD768ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD768ARZ | |
Description | IC DAC 16BIT A-OUT 28SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD768ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±8, ±8 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.97000 | ¥691.97 |
10 | ¥656.22200 | ¥6,562.22 |
27 | ¥638.36815 | ¥17,235.94 |
108 | ¥593.72657 | ¥64,122.47 |