BUF20800ATDCPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-30070-2-ND - Tape & Reel (TR) 296-30070-1-ND - Cut Tape (CT) 296-30070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUF20800ATDCPRQ1 | |
Description | IC AMP TFT-LCD 38HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BUF20800ATDCPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.60000 | ¥546.00 |
25 | ¥52.06360 | ¥1,301.59 |
100 | ¥45.20640 | ¥4,520.64 |
250 | ¥43.17428 | ¥10,793.57 |
500 | ¥39.36480 | ¥19,682.40 |
1,000 | ¥34.28552 | ¥34,285.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.01570 | ¥66,031.40 |