74AHC1G126QSE-7 | ||
---|---|---|
DigiKey Part Number | 31-74AHC1G126QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G126QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G126QSE-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G126QSE-7 | |
Description | IC BUFFER NON-INVERT 5.5V SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥1.99000 | ¥49.75 |
100 | ¥1.28800 | ¥128.80 |
250 | ¥1.06656 | ¥266.64 |
500 | ¥0.85312 | ¥426.56 |
1,000 | ¥0.65412 | ¥654.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56880 | ¥1,706.40 |
6,000 | ¥0.51191 | ¥3,071.46 |
15,000 | ¥0.45503 | ¥6,825.45 |
30,000 | ¥0.42660 | ¥12,798.00 |
75,000 | ¥0.37825 | ¥28,368.75 |
150,000 | ¥0.36403 | ¥54,604.50 |