74AHC1G126SE-7 | ||
---|---|---|
DigiKey Part Number | 74AHC1G126SE-7DITR-ND - Tape & Reel (TR) 74AHC1G126SE-7DICT-ND - Cut Tape (CT) 74AHC1G126SE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G126SE-7 | |
Description | IC BUF NON-INVERT 5.5V SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G126SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.18560 | ¥29.64 |
100 | ¥0.75120 | ¥75.12 |
250 | ¥0.57956 | ¥144.89 |
500 | ¥0.49404 | ¥247.02 |
1,000 | ¥0.33593 | ¥335.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30298 | ¥908.94 |
6,000 | ¥0.26345 | ¥1,580.70 |
15,000 | ¥0.23191 | ¥3,478.65 |