74AUP1T08GWH | ||
---|---|---|
DigiKey Part Number | 1727-7724-2-ND - Tape & Reel (TR) 1727-7724-1-ND - Cut Tape (CT) 1727-7724-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1T08GWH | |
Description | IC GATE AND 1CH 2-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel Schmitt Trigger 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP1T08GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96920 | ¥74.23 |
100 | ¥2.37550 | ¥237.55 |
250 | ¥2.20612 | ¥551.53 |
500 | ¥1.86662 | ¥933.31 |
1,000 | ¥1.44240 | ¥1,442.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31511 | ¥3,945.33 |
6,000 | ¥1.23026 | ¥7,381.56 |
15,000 | ¥1.14542 | ¥17,181.30 |
30,000 | ¥1.08602 | ¥32,580.60 |
75,000 | ¥1.06057 | ¥79,542.75 |