


LT3494EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3494EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3494EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3494EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3494EDDB#TRMPBF |
Description | IC REG BOOST ADJ 115MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3494EDDB#TRMPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V (Switch) |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥32.34400 | ¥323.44 |
| 25 | ¥29.81480 | ¥745.37 |
| 100 | ¥27.03540 | ¥2,703.54 |
| 250 | ¥25.81232 | ¥6,453.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.91188 | ¥12,455.94 |
| 1,000 | ¥24.25449 | ¥24,254.49 |
| 1,500 | ¥23.92532 | ¥35,887.98 |
| 2,500 | ¥23.56056 | ¥58,901.40 |
| 3,500 | ¥23.34750 | ¥81,716.25 |




