Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3494EDDB#TRPBF

DigiKey Part Number
LT3494EDDB#TRPBFTR-ND - Tape & Reel (TR)
LT3494EDDB#TRPBFCT-ND - Cut Tape (CT)
LT3494EDDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3494EDDB#TRPBF
Description
IC REG BOOST ADJ 115MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 115mA (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3494EDDB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V (Switch)
Part Status
Active
Current - Output
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x2)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,837
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥32.34400¥323.44
25¥29.81480¥745.37
100¥27.03540¥2,703.54
250¥25.81232¥6,453.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.56056¥58,901.40
Manufacturers Standard Package