
DF40HC(3.0)-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40HC(3.0)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(3.0)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(3.0)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-40DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.28793 | ¥18,863.79 |
| 6,000 | ¥5.98804 | ¥35,928.24 |
| 9,000 | ¥5.81931 | ¥52,373.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.74100 | ¥87.41 |
| 25 | ¥8.19680 | ¥204.92 |
| 50 | ¥7.80300 | ¥390.15 |
| 100 | ¥7.43010 | ¥743.01 |
| 250 | ¥6.96420 | ¥1,741.05 |
| 500 | ¥6.63178 | ¥3,315.89 |
| 1,000 | ¥6.31505 | ¥6,315.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.38500 | ¥83.85 |
| 25 | ¥7.73040 | ¥193.26 |
| 50 | ¥7.26720 | ¥363.36 |
| 100 | ¥6.83390 | ¥683.39 |
| 250 | ¥6.30032 | ¥1,575.08 |
| 500 | ¥5.92456 | ¥2,962.28 |
| 1,000 | ¥5.57146 | ¥5,571.46 |












