
0733000021 | |
|---|---|
DigiKey Part Number | 23-0733000021TR-ND - Tape & Reel (TR) 23-0733000021CT-ND - Cut Tape (CT) 23-0733000021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0733000021 |
Description | SMPM PLUG EDGE MNT 50 OHM FULL D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 217 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 65 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥49.31200 | ¥24,656.00 |
| 1,000 | ¥46.96075 | ¥46,960.75 |
| 1,500 | ¥45.63791 | ¥68,456.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.59000 | ¥75.59 |
| 10 | ¥64.19800 | ¥641.98 |
| 25 | ¥60.17720 | ¥1,504.43 |
| 50 | ¥57.30280 | ¥2,865.14 |
| 100 | ¥54.56790 | ¥5,456.79 |
| 250 | ¥53.77220 | ¥13,443.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.60000 | ¥73.60 |
| 10 | ¥62.53600 | ¥625.36 |
| 25 | ¥58.61600 | ¥1,465.40 |
| 50 | ¥55.81740 | ¥2,790.87 |
| 100 | ¥53.15380 | ¥5,315.38 |
| 250 | ¥50.58768 | ¥12,646.92 |











