
S25FL128SAGNFI003 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGNFI003TR-ND - Tape & Reel (TR) 448-S25FL128SAGNFI003CT-ND - Cut Tape (CT) 448-S25FL128SAGNFI003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGNFI003 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGNFI003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥28.35600 | ¥283.56 |
| 25 | ¥27.52080 | ¥688.02 |
| 50 | ¥26.88900 | ¥1,344.45 |
| 100 | ¥26.25720 | ¥2,625.72 |
| 250 | ¥25.42396 | ¥6,355.99 |
| 500 | ¥24.79894 | ¥12,399.47 |
| 1,000 | ¥24.18105 | ¥24,181.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.39384 | ¥63,484.60 |










