




0733000020 | |
|---|---|
DigiKey Part Number | WM10772-ND |
Manufacturer | |
Manufacturer Product Number | 0733000020 |
Description | CONN SMPM PLUG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733000020 Models |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Base Product Number |
Mounting Type Board Edge, Cutout; Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.35000 | ¥204.35 |
| 10 | ¥173.65300 | ¥1,736.53 |
| 25 | ¥162.77680 | ¥4,069.42 |
| 50 | ¥155.00960 | ¥7,750.48 |
| 240 | ¥138.78121 | ¥33,307.49 |
| 480 | ¥132.16729 | ¥63,440.30 |











