Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904

DigiKey Part Number
4878-MMBT3904TR-ND - Tape & Reel (TR)
4878-MMBT3904CT-ND - Cut Tape (CT)
4878-MMBT3904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904
Description
TRANS NPN 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT3904G TR PBFREECentral Semiconductor Corp152,4331514-CMPT3904GTRPBFREECT-ND¥7.19000Upgrade
MMBT3904DComponents8,4065245-MMBT3904CT-ND¥1.32000Parametric Equivalent
MMBT3904H RFGTaiwan Semiconductor Corporation4,7801801-MMBT3904HRFGCT-ND¥1.65000Parametric Equivalent
In-Stock: 211,758
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.61200¥6.12
100¥0.37380¥37.38
500¥0.26910¥134.55
1,000¥0.23512¥235.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19145¥574.35
6,000¥0.16937¥1,016.22
9,000¥0.15808¥1,422.72
15,000¥0.14537¥2,180.55
21,000¥0.13783¥2,894.43
30,000¥0.13050¥3,915.00
Manufacturers Standard Package