
MMBT3904 | |
|---|---|
DigiKey Part Number | 5245-MMBT3904TR-ND - Tape & Reel (TR) 5245-MMBT3904CT-ND - Cut Tape (CT) 5245-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.49620 | ¥49.62 |
| 500 | ¥0.35992 | ¥179.96 |
| 1,000 | ¥0.31558 | ¥315.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27195 | ¥815.85 |
| 6,000 | ¥0.24188 | ¥1,451.28 |
| 9,000 | ¥0.22654 | ¥2,038.86 |
| 15,000 | ¥0.20928 | ¥3,139.20 |
| 21,000 | ¥0.19904 | ¥4,179.84 |
| 30,000 | ¥0.18909 | ¥5,672.70 |








