
PCAL9714HNMP | |
|---|---|
DigiKey Part Number | 568-PCAL9714HNMPTR-ND - Tape & Reel (TR) 568-PCAL9714HNMPCT-ND - Cut Tape (CT) 568-PCAL9714HNMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9714HNMP |
Description | LOW-VOLTAGE TRANSLATING 14-BIT S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 14 SPI 5 MHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer NXP USA Inc. | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V ~ 5.5V, 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of I/O 14 | Grade Automotive |
Interface SPI | Qualification AEC-Q100 |
Interrupt Output Yes | Mounting Type Surface Mount |
Features POR | Package / Case 24-VFQFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 24-HVQFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.90600 | ¥79.06 |
| 25 | ¥7.16200 | ¥179.05 |
| 100 | ¥6.33900 | ¥633.90 |
| 250 | ¥5.94712 | ¥1,486.78 |
| 500 | ¥5.71076 | ¥2,855.38 |
| 1,000 | ¥5.61541 | ¥5,615.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥5.25852 | ¥31,551.12 |
| 12,000 | ¥5.15986 | ¥61,918.32 |











