


TPS71725DCKR | |
|---|---|
DigiKey Part Number | 296-21525-2-ND - Tape & Reel (TR) 296-21525-1-ND - Cut Tape (CT) 296-21525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71725DCKR |
Description | IC REG LINEAR 2.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71725DCKR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71725DCKR | Texas Instruments | 1,316 | 296-21525-1-ND | ¥9.84000 | Parametric Equivalent |
| TPS71725DCKRG4 | Texas Instruments | 3,000 | TPS71725DCKRG4-ND | ¥4.17491 | Parametric Equivalent |
| TPS71725DCKT | Texas Instruments | 682 | 296-27045-1-ND | ¥11.25000 | Parametric Equivalent |
| MAX8510EXK25+T | Analog Devices Inc./Maxim Integrated | 2,195 | 175-MAX8510EXK25+TCT-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.42760 | ¥160.69 |
| 100 | ¥5.67820 | ¥567.82 |
| 250 | ¥5.32124 | ¥1,330.31 |
| 500 | ¥5.10606 | ¥2,553.03 |
| 1,000 | ¥4.99797 | ¥4,997.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.70985 | ¥14,129.55 |
| 6,000 | ¥4.60271 | ¥27,616.26 |
| 9,000 | ¥4.54904 | ¥40,941.36 |
| 15,000 | ¥4.48962 | ¥67,344.30 |



